Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG42V11312HR
Newark Part No.26AK5350
Product RangeMini Cool Edge IO Series
Technical Datasheet
625 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG42V11312HR
Newark Part No.26AK5350
Product RangeMini Cool Edge IO Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness-
No. of Contacts38 Contacts
Connector MountingSurface Mount, Through Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialStainless Steel Body
Product RangeMini Cool Edge IO Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
G42V11312HR is a 0.60mm pitch Mini Cool Edge IO Connector. This connector with a slim form factor design, capable of transmitting high-speed signal up to PCIe® Gen 4 and allowing much greater signal path lengths while maintaining SI performance when compared to conventional pcb routing methods.
- Supports both cable and card edge applications with one identical connector
- Vertical configuration
- High temperature thermoplastic housing
- Copper alloy with gold plated contact
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
38 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (17-Jan-2023)
Card Thickness
-
Connector Mounting
Surface Mount, Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
Mini Cool Edge IO Series
Technical Docs (2)
Alternatives for G42V11312HR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability