Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG45AA1902110GZ3HR
Newark Part No.20AM5264
Product RangeG45AA Series
Your Part Number
87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.420 |
| 25+ | $1.350 |
| 50+ | $1.270 |
| 100+ | $1.230 |
| 250+ | $1.130 |
| 500+ | $1.040 |
| 1000+ | $0.937 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG45AA1902110GZ3HR
Newark Part No.20AM5264
Product RangeG45AA Series
No. of Contacts19Contacts
Connector MountingPCB Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSPCC Body
Product RangeG45AA Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Flash Plated Contacts
Product Range
G45AA Series
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
SPCC Body
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability