Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGMCB05B11124H1EU
Newark Part No.28AK9882
Product RangeGMCB05B Series
Technical Datasheet
10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 500+ | $1.160 | 
| 1000+ | $1.140 | 
| 2000+ | $1.110 | 
| 3000+ | $1.080 | 
| 5000+ | $1.040 | 
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGMCB05B11124H1EU
Newark Part No.28AK9882
Product RangeGMCB05B Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeGMCB05B Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
GMCB05B Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for GMCB05B11124H1EU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate