Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2R95PA8108N9LF
Newark Part No.73H4251
Product RangeMillipacs Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
250+ | $11.940 |
Price for:Each
Minimum: 360
Multiple: 120
$4,298.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2R95PA8108N9LF
Newark Part No.73H4251
Product RangeMillipacs Series
Technical Datasheet
Product RangeMillipacs Series
No. of Contacts200Contacts
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Millipacs Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold over Palladium Nickel Contacts
No. of Contacts
200Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate