Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSDNARPPCB18B
Newark Part No.82AC5143
Product RangeHSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.210 |
Price for:Each
Minimum: 1400
Multiple: 700
$3,094.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSDNARPPCB18B
Newark Part No.82AC5143
Product RangeHSD Series
Technical Datasheet
Product RangeHSD Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts4Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Voltage Rating-
Current Rating-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
HSD Series
No. of Contacts
4Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Current Rating
-
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
Voltage Rating
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
