Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSDNASPPCB15B
Newark Part No.82AC5147
Product RangeHSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.050 |
Price for:Each
Minimum: 1008
Multiple: 504
$2,066.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSDNASPPCB15B
Newark Part No.82AC5147
Product RangeHSD Series
Technical Datasheet
Product RangeHSD Series
Automotive Connector Shell StyleStraight Header
No. of Contacts6Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold, Tin
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
HSD Series
No. of Contacts
6Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold, Tin
Voltage Rating
-
SVHC
No SVHC (12-Jan-2017)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
