Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDBG09L13000
Newark Part No.58AK4251
Product RangeMRD Series
Your Part Number
Technical Datasheet
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $18.600 |
| 5+ | $18.480 |
| 10+ | $18.350 |
| 25+ | $18.240 |
| 50+ | $18.120 |
| 100+ | $17.990 |
| 250+ | $17.870 |
Price for:Each
Minimum: 1
Multiple: 1
$18.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDBG09L13000
Newark Part No.58AK4251
Product RangeMRD Series
Technical Datasheet
Product RangeMRD Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts9Contacts
Circular Contact TypeSolder Pin
Coupling StyleLatch Lock
Connector Body MaterialZinc Alloy Body
Connector Body PlatingChrome
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (12-Jan-2017)
Product Overview
- MRD B series 9 position panel mount receptacle
- With dust cover, pin contacts
- Solder cup termination style, current rating is 5A
- Contact resistance is 5mohm maximum, durability of 500 mating cycles
- Flammability rating is UL 94V-0, gold over nickel tail plating
- Operating temperature range from -40°C to +80°C, gold flash over nickel contact plating area
- IP67 rated, wire size is 20-22AWG
- Dielectric withstanding voltage of 2500VDC, voltage rating of 250VAC
- Contact material is copper alloy, black color housing, chrome shell plating
- Zinc alloy housing material, UL file number E64911
Technical Specifications
Product Range
MRD Series
No. of Contacts
9Contacts
Coupling Style
Latch Lock
Connector Body Plating
Chrome
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability