Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNTHLPP11A10010W
Newark Part No.82AK3993
Product RangeNETBridge+ Series
Your Part Number
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.900 |
| 5+ | $38.310 |
| 10+ | $35.710 |
| 25+ | $33.880 |
| 50+ | $32.570 |
| 100+ | $31.320 |
| 250+ | $29.460 |
Price for:Each
Minimum: 1
Multiple: 1
$40.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNTHLPP11A10010W
Newark Part No.82AK3993
Product RangeNETBridge+ Series
Technical Datasheet
LAN Category-
Connector to ConnectorNETBridge+ Plug to NETBridge+ Plug
Cable Construction-
Jacket Color-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeNETBridge+ Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
1m
Product Range
NETBridge+ Series
Connector to Connector
NETBridge+ Plug to NETBridge+ Plug
Jacket Color
-
Cable Length - Imperial
3.3ft
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
