Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1Y23915C42401
Newark Part No.19AM7973
Product RangeRJE1Y Series
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.830 |
10+ | $7.750 |
25+ | $7.360 |
50+ | $7.090 |
100+ | $6.830 |
250+ | $6.500 |
500+ | $6.260 |
1000+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1Y23915C42401
Newark Part No.19AM7973
Product RangeRJE1Y Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorGray
Cable Length - Metric915mm
Cable Length - Imperial36"
Product RangeRJE1Y Series
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
915mm
Product Range
RJE1Y Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Gray
Cable Length - Imperial
36"
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability