Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW24R-1STE1LF
Newark Part No.29AK7272
Product RangeFCI SFW-R Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.861 |
| 4000+ | $0.850 |
| 8000+ | $0.830 |
| 12000+ | $0.808 |
| 20000+ | $0.793 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,722.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW24R-1STE1LF
Newark Part No.29AK7272
Product RangeFCI SFW-R Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts24Contacts
Product RangeFCI SFW-R Series
Contact Termination TypeSurface Mount Straight
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.33mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
24Contacts
Product Range
FCI SFW-R Series
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.33mm
Technical Docs (3)
Alternatives for SFW24R-1STE1LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
