Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE76-A20-3000T
Newark Part No.28X2562
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.570 |
| 4000+ | $1.530 |
| 6000+ | $1.480 |
| 10000+ | $1.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 500
$4,710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE76-A20-3000T
Newark Part No.28X2562
Connector TypeSFP
No. of Contacts20Contacts
Connector MountingPCB Mount
Contact Termination TypeSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type
SFP
No. of Contacts
20Contacts
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (3)
Alternatives for UE76-A20-3000T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate