Print Page
3005W5SXX99A10X
D SUB HOUSING, RCPT, 5POS, DB-5W5 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.670 |
10+ | $3.260 |
50+ | $2.940 |
100+ | $2.670 |
250+ | $2.460 |
500+ | $2.300 |
1000+ | $2.140 |
2500+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No3005W5SXX99A10X
Newark Part No.61AK4904
No. of Positions5Positions
Connector Shell SizeDB-5W5
Product Range-
Connector Body MaterialSteel Body
For Use WithCONEC D Sub Socket Crimp Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Positions
5Positions
Product Range
-
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Connector Shell Size
DB-5W5
Gender
Receptacle
For Use With
CONEC D Sub Socket Crimp Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate