Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No948-100-2111
Newark Part No.83F8798
Product Range948 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No948-100-2111
Newark Part No.83F8798
Product Range948 Series
Technical Datasheet
Connector TypeFibre Optic Patch Panel
No. of Ports6Ports
LAN Category-
Rack U Height-
Product Range948 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Type
Fibre Optic Patch Panel
LAN Category
-
Product Range
948 Series
No. of Ports
6Ports
Rack U Height
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate