Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No956-120-5200
Newark Part No.05N1426
Product Range956 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
100+ | $6.560 |
250+ | $6.090 |
500+ | $5.980 |
1000+ | $5.540 |
Price for:Each
Minimum: 100
Multiple: 1
$656.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No956-120-5200
Newark Part No.05N1426
Product Range956 Series
Technical Datasheet
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorLC Duplex
Convert To Fiber Optic ConnectorLC Duplex
Body Material-
Adapter Body StyleStraight Adapter
Fiber Optic Connector Polish Type-
Product Range956 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fibre Type
Singlemode
Convert To Fiber Optic Connector
LC Duplex
Adapter Body Style
Straight Adapter
Product Range
956 Series
Convert From Fiber Optic Connector
LC Duplex
Body Material
-
Fiber Optic Connector Polish Type
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate