New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connectors
                      Print Page

                      HSDNARPPCB12A

                      Automotive Connector, Code A, Black, THT, North, HSD Series, Right Angle Plug, 4 Contacts, PCB Pin

                      Date/Lot Code

                      AMPHENOL COMMUNICATIONS SOLUTIONS HSDNARPPCB12A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part NoHSDNARPPCB12A
                      Newark Part No.69AC4639
                      Product RangeHSD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,250 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$0.562
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part NoHSDNARPPCB12A
                      Newark Part No.69AC4639
                      Product RangeHSD Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeHSD Series
                      Automotive Connector Shell StyleRight Angle Plug
                      No. of Contacts4Contacts
                      Automotive Contact TypePCB Pin
                      Connector Body MaterialThermoplastic Body
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      IP Rating-
                      Voltage Rating-
                      Current Rating-
                      SVHCNo SVHC (12-Jan-2017)

                      Alternatives for HSDNARPPCB12A

                      1 Product Found

                      Product Overview

                      • HSD+0 Right angle low profile plug, north location
                      • High temperature thermoplastic housing and dielectric
                      • Color coding compliant to automotive requirements for more effective installation
                      • High retention force between die-casting and housing to prevent damage during incorrect release
                      • Cable side designed for crimp connection -- suitable for automated assembly
                      • Resistance to reflow soldering temperature
                      • Contact resistance is 20 mΩ max. per pin
                      • Isolation resistance exceeds 100 mΩ at 500 VDC
                      • Dielectric withstanding voltage is AC 250Vrms per minute
                      • Temperature range -40°C to +105°C
                      • USCAR-2 compliant, ISO/TS production compliant, low halogen

                      Applications

                      Automotive

                      Technical Specifications

                      Product Range

                      HSD Series

                      No. of Contacts

                      4Contacts

                      Connector Body Material

                      Thermoplastic Body

                      Contact Plating

                      Gold

                      Voltage Rating

                      -

                      SVHC

                      No SVHC (12-Jan-2017)

                      Automotive Connector Shell Style

                      Right Angle Plug

                      Automotive Contact Type

                      PCB Pin

                      Contact Material

                      Copper Alloy

                      IP Rating

                      -

                      Current Rating

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.