Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSDNCRPPCB12A
Newark Part No.69AC4653
Product RangeHSD Series
Technical Datasheet
1,250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.562 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSDNCRPPCB12A
Newark Part No.69AC4653
Product RangeHSD Series
Technical Datasheet
Product RangeHSD Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts4Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (12-Jan-2017)
Alternatives for HSDNCRPPCB12A
1 Product Found
Product Overview
- HSD+0 Right angle low profile plug, north location
- High temperature thermoplastic housing and dielectric
- Color coding compliant to automotive requirements for more effective installation
- High retention force between die-casting and housing to prevent damage during incorrect release
- Cable side designed for crimp connection -- suitable for automated assembly
- Resistance to reflow soldering temperature
- Contact resistance is 20 mΩ max. per pin
- Isolation resistance exceeds 100 mΩ at 500 VDC
- Dielectric withstanding voltage is AC 250Vrms per minute
- Temperature range -40°C to +105°C
- USCAR-2 compliant, ISO/TS production compliant, low halogen
Applications
Automotive
Technical Specifications
Product Range
HSD Series
No. of Contacts
4Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
-
SVHC
No SVHC (12-Jan-2017)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability