Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120513-002C-TRLF
Newark Part No.64AC2203
Product RangeFCI 10120513 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2310+ | $6.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 2310
Multiple: 330
$13,998.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120513-002C-TRLF
Newark Part No.64AC2203
Product RangeFCI 10120513 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts68Contacts
Card Thickness-
No. of Contacts68 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows1Rows
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeFCI 10120513 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
-
Connector Mounting
Surface Mount
Connector Body Orientation
Straight
No. of Rows
1Rows
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
FCI 10120513 Series
No. of Contacts
68Contacts
No. of Contacts
68 Contacts
Gender
Receptacle
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for 10120513-002C-TRLF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate