Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132381-20360LF
Newark Part No.45AC1634
Product RangeFCI SHEERPWR 10132381 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
250+ | $11.210 |
Price for:Each
Minimum: 400
Multiple: 400
$4,484.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132381-20360LF
Newark Part No.45AC1634
Product RangeFCI SHEERPWR 10132381 Series
Technical Datasheet
Product RangeFCI SHEERPWR 10132381 Series
Connector MountingPCB Mount
No. of Contacts12Contacts
No. of Rows-
Contact GenderSocket
Contact Termination TypePress Fit
Connector Shell Size-
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI SHEERPWR 10132381 Series
Gender
Receptacle
No. of Rows
-
Contact Termination Type
Press Fit
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Connector Mounting
PCB Mount
No. of Contacts
12Contacts
Contact Gender
Socket
Connector Shell Size
-
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate