Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47750-000LF
Newark Part No.53K1418
Product RangeFCI Mini PV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $0.298 |
Price for:Each
Minimum: 5000
Multiple: 1000
$1,490.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47750-000LF
Newark Part No.53K1418
Product RangeFCI Mini PV Series
Technical Datasheet
Product RangeFCI Mini PV Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use With-000
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 47750-000LF from FCI is a standard MINI PV crimp to wire receptacle contact. The dual metal contact design provides contact retention force after repeated cycles. This contact offers superior electrical and mechanical characteristics. It recommended f
- Made of brass with tin/lead plating
- Spring material is beryllium copper
- Current rating of 3A
- Maximum resistance of 5mohm
- Operating temperature range from -65°C to 125°C
- Wire size range from 26AWG to 22AWG
- Insulation diameter range from 0.91mm to 2.62mm
Technical Specifications
Product Range
FCI Mini PV Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
-000
Contact Material
Copper Alloy
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability