Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No88951-101LF
Newark Part No.06M2463
Product RangeFCI Metral 88951 Series
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $5.760 |
10+ | $5.330 |
25+ | $5.050 |
50+ | $4.700 |
100+ | $4.440 |
250+ | $4.080 |
500+ | $3.980 |
1000+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No88951-101LF
Newark Part No.06M2463
Product RangeFCI Metral 88951 Series
Technical Datasheet
Product RangeFCI Metral 88951 Series
No. of Contacts24Contacts
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
Connector TypeBackplane
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows4Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 88951-101LF is a 24-way 4-row vertical PCB Plug with gold-plated phosphor bronze contacts, 2mm pitch. This Mitral series connector with flame retardant polymer 30% glass liquid crystal body.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
FCI Metral 88951 Series
Pitch Spacing
2mm
Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
24Contacts
Card Edge / Backplane Connector Type
Backplane
Gender
Header
No. of Rows
4Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability