Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10038075-A1PLF
Newark Part No.27AJ3838
Product Range10038075 Series
3,425 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 25+ | $1.320 |
| 50+ | $1.310 |
| 100+ | $1.260 |
| 250+ | $1.250 |
| 500+ | $1.190 |
| 1000+ | $0.987 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10038075-A1PLF
Newark Part No.27AJ3838
Product Range10038075 Series
No. of Contacts5Contacts
GenderJack
Pin Diameter-
Connector MountingSurface Mount
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product Range10038075 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
-
Contact Plating
Gold Flash Plated Contacts
Product Range
10038075 Series
Gender
Jack
Connector Mounting
Surface Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 10038075-A1PLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability