Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10106264-7006001LF
Newark Part No.25AC0302
Product RangePwrBlade Series
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $11.900 |
5+ | $11.900 |
10+ | $11.900 |
25+ | $11.900 |
50+ | $11.900 |
100+ | $11.900 |
250+ | $11.900 |
Price for:Each
Minimum: 1
Multiple: 1
$11.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10106264-7006001LF
Newark Part No.25AC0302
Product RangePwrBlade Series
Product RangePwrBlade Series
No. of Contacts31Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Right Angle
No. of Rows4Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
PwrBlade Series
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole Right Angle
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
No. of Contacts
31Contacts
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability