New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Backplane Connectors
                      Print Page

                      10122655-101LF

                      Connector, AirMax VS2 Series, 120 Contacts, 2 mm, Receptacle, Press Fit, 12 Rows

                      Date/Lot Code

                      AMPHENOL COMMUNICATIONS SOLUTIONS 10122655-101LF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No10122655-101LF
                      Newark Part No.18X2126
                      Product RangeAirMax VS2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$41.860
                      5+$39.900
                      10+$38.100
                      25+$35.420
                      50+$32.200
                      100+$30.060
                      250+$29.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $41.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No10122655-101LF
                      Newark Part No.18X2126
                      Product RangeAirMax VS2 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeAirMax VS2 Series
                      No. of Contacts120Contacts
                      Pitch Spacing2mm
                      GenderReceptacle(View Associated Connectors)
                      Contact Termination TypePress Fit
                      No. of Rows12Rows
                      Row Pitch-
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Product Range

                      AirMax VS2 Series

                      Pitch Spacing

                      2mm

                      Contact Termination Type

                      Press Fit

                      Row Pitch

                      -

                      Contact Plating

                      Gold Plated Contacts

                      No. of Contacts

                      120Contacts

                      Gender

                      Receptacle

                      No. of Rows

                      12Rows

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (5)

                      Application Note EN

                      Drawing EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.