Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127817-211LF
Newark Part No.27AJ3899
Product RangeMinitek Pwr 4.2 Series
Your Part Number
Technical Datasheet
2,070 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.173 |
| 25+ | $0.139 |
| 100+ | $0.131 |
| 250+ | $0.121 |
| 500+ | $0.120 |
| 1000+ | $0.117 |
| 2500+ | $0.094 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127817-211LF
Newark Part No.27AJ3899
Product RangeMinitek Pwr 4.2 Series
Technical Datasheet
Product RangeMinitek Pwr 4.2 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Flash Plated Contacts
For Use WithAmphenol ICC Minitek Pwr 4.2 10127815 Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Minitek Pwr 4.2 Series
Contact Termination Type
Crimp
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Amphenol ICC Minitek Pwr 4.2 10127815 Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 10127817-211LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability