Need more?
Quantity | Price |
---|---|
1+ | $1.670 |
10+ | $1.670 |
25+ | $1.670 |
50+ | $1.670 |
100+ | $1.670 |
250+ | $1.670 |
Product Information
Alternatives for 10147520-144-THLF
1 Product Found
Product Overview
10147520-144-THLF is a BergStak® FX10 board-to-board header for 6.00mm stack height connector known for its fast data transmission and high signal quality. Product position is extendable up to 168 positions. This high density connector saves space on PCB and is highly suitable for high-density applications in automotive, data, medical, communication and industrial markets. Target market/application includes display module camera, body control, IP phones, datacom, telecom, router, drone, server, storage, measurement equipment, POS equipment, portable industrial terminal, security systems, test equipment, embedded computer, laser system.
- Authorized second source to Hirose FX10 series, fully compatible with Hirose product offering
- High speed performance up to 15Gb/s+, meets next generation high speed transmission requirements
- Suitable for high-density applications, saves space
- OIF MSA-100GLH electrical interface, standard connector for OIF
- Hold-down feature, robust and steady design for customer application
- Meets environmental, health and safety requirements
- Glass filled LCP (UL94V-0, MSL level 1) housing, 100 cycles durability
- 0.4A per contact current rating, 60mohm maximum contact resistance
- 150VAC applied for 1 minute voltage resistance
Technical Specifications
Header
0.5mm
144Contacts
Gold Plated Contacts
No SVHC (17-Jan-2023)
FCI Bergstak FX10 Series
2Rows
Surface Mount
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate