Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147523-144-1HLF
Newark Part No.23AH1281
Product RangeFCI Bergstak FX10 Series
Technical Datasheet
940 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $3.100 |
10+ | $3.100 |
25+ | $3.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147523-144-1HLF
Newark Part No.23AH1281
Product RangeFCI Bergstak FX10 Series
Technical Datasheet
Product RangeFCI Bergstak FX10 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts144Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Alternatives for 10147523-144-1HLF
1 Product Found
Product Overview
- Bergstak® FX10 0.01968" board-to-board, vertical receptacle
- Durability (mating cycles) of 100 mating cycles
- Dual row with 144 positions
- 0.020inch pitch spacing
- LCP housing material
- Voltage rating is lower than 30V
- 0.4A max current rating
- E66906 UL file number
- IR and vapor-phase reflow solder process
- Operating temperature range from -55°C to +105°C
Technical Specifications
Product Range
FCI Bergstak FX10 Series
Pitch Spacing
0.5mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
144Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability