Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159549-132KALF
Newark Part No.31AJ3148
Product RangeWireLock Series
Technical Datasheet
578 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.451 |
10+ | $0.451 |
25+ | $0.451 |
50+ | $0.451 |
100+ | $0.451 |
250+ | $0.451 |
500+ | $0.451 |
1000+ | $0.451 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159549-132KALF
Newark Part No.31AJ3148
Product RangeWireLock Series
Technical Datasheet
Product RangeWireLock Series
No. of Positions32Positions
Pitch Spacing1.8mm
For Use WithAmphenol ICC Minitek Series Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
WireLock® is a 1.80mm pitch wire-to-board connector system. It’s compact design addresses the growing need for space saving automotive-grade connectors. WireLock® is a double row connector system offering four coding types with different colours. The connector has nominal current carrying capacity of 3A and supports cable wire gauge from 22AWG to 26AWG. Target applications includes BMS (battery management system), OBC (on board charge), MCU (micro control system), gateway, lighting, ADAS (advanced driving assistance system), RADAR and robotics.
- More reliability, low mating force automotive grade connector system
- USCAR-2 V2 compatible receptacle
- Reflow tin plating process for terminal, low mating and un-mating force
- Current rating of 3A with each contact, meet higher power amps performance
- Terminal-position-assurance (TPA) ensures proper terminal insertion position and retention
- Visual and mechanical mismatching prevention system
- Connector positioning assurance (CPA) ensures that connectors are properly mated and locked together
- Wire gauge up to 22AWG, meet wide gauge application requirement
- Copper alloy board connector, high temperature UL 94V-0 housing, -40 to +105°C operating temperature
- 48VAC/DC voltage rating, UL E66906 approved, 10 cycles (tin plated) durability
Technical Specifications
Product Range
WireLock Series
No. of Positions
32Positions
For Use With
Amphenol ICC Minitek Series Contacts
Gender
Receptacle
Pitch Spacing
1.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability