Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51762-10402400ABLF
Newark Part No.25AC1333
Product RangePwrBlade Series
96 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $2.370 |
5+ | $2.370 |
10+ | $2.370 |
25+ | $2.370 |
50+ | $2.370 |
100+ | $2.370 |
250+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51762-10402400ABLF
Newark Part No.25AC1333
Product RangePwrBlade Series
No. of Contacts28Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Right Angle
Product RangePwrBlade Series
No. of Rows4Rows
Contact MaterialCopper Alloy
Row Pitch2.54mm
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
28Contacts
Gender
Receptacle
Product Range
PwrBlade Series
Contact Material
Copper Alloy
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole Right Angle
No. of Rows
4Rows
Row Pitch
2.54mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability