Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-005LF
Newark Part No.72K2770
Product RangeMini-PV 65039 Series
Technical Datasheet
1,432 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.170 |
10+ | $4.670 |
25+ | $4.400 |
50+ | $4.190 |
100+ | $3.990 |
250+ | $3.720 |
500+ | $3.590 |
1000+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-005LF
Newark Part No.72K2770
Product RangeMini-PV 65039 Series
Technical Datasheet
Product RangeMini-PV 65039 Series
No. of Positions32Positions
Pitch Spacing2.54mm
For Use WithAmphenol Mini-PV Series 22-36 Gauge Wire Terminals
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Mini-PV 65039 Series
No. of Positions
32Positions
For Use With
Amphenol Mini-PV Series 22-36 Gauge Wire Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability