Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-016LF
Newark Part No.28AH8814
Product RangeFCI Dubox 65239
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1000+ | $0.905 |
Price for:Each
Minimum: 7200
Multiple: 1
$6,516.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-016LF
Newark Part No.28AH8814
Product RangeFCI Dubox 65239
Technical Datasheet
Product RangeFCI Dubox 65239
No. of Positions32Positions
Pitch Spacing2.54mm
For Use WithFCI Dubox 65239 Series Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Dubox 65239
No. of Positions
32Positions
For Use With
FCI Dubox 65239 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate