Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69305-008LF
Newark Part No.01M3594
Product RangeMinitek Series
Technical Datasheet
4,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.108 |
10+ | $0.108 |
25+ | $0.108 |
50+ | $0.108 |
100+ | $0.108 |
250+ | $0.108 |
500+ | $0.108 |
1000+ | $0.108 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69305-008LF
Newark Part No.01M3594
Product RangeMinitek Series
Technical Datasheet
Product RangeMinitek Series
No. of Positions8Positions
Pitch Spacing2mm
For Use WithMinitek 69305 Series Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Minitek Series
No. of Positions
8Positions
For Use With
Minitek 69305 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability