Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86564510064LF
Newark Part No.27AJ4018
Product Range8656 Series
17,354 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.051 |
25+ | $0.051 |
100+ | $0.051 |
250+ | $0.051 |
500+ | $0.051 |
1000+ | $0.051 |
2500+ | $0.051 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86564510064LF
Newark Part No.27AJ4018
Product Range8656 Series
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range8656 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
For Use With
Amphenol ICC 8656 Series D-Sub Housing Connectors
Contact Material
Phosphor Bronze
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
28AWG
Product Range
8656 Series
Technical Docs (2)
Alternatives for 86564510064LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability