Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87180-062LF
Newark Part No.06M2370
Product RangeFCI 87180 Series
Technical Datasheet
4,751 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.377 |
| 10+ | $0.377 |
| 25+ | $0.377 |
| 50+ | $0.377 |
| 100+ | $0.377 |
| 250+ | $0.377 |
| 500+ | $0.377 |
| 1000+ | $0.377 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87180-062LF
Newark Part No.06M2370
Product RangeFCI 87180 Series
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ11
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts2Contacts
No. of Positions / Loaded Contacts (per Port)6P2C
No. of Positions6Positions
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingUnshielded
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeFCI 87180 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Modular Connector Type
Modular Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
2Contacts
No. of Positions
6Positions
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
FCI 87180 Series
Connector Type
RJ11
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P2C
LAN Category
Cat3
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Unshielded
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability