Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15P24B4GV00LF
Newark Part No.62K4251
Product RangeDelta D Series
174 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.470 |
10+ | $1.470 |
25+ | $1.470 |
50+ | $1.470 |
100+ | $1.470 |
250+ | $1.470 |
500+ | $1.470 |
1000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15P24B4GV00LF
Newark Part No.62K4251
Product RangeDelta D Series
D Sub Connector TypeStandard
Product RangeDelta D Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Connector Body Material-
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
Product Range
Delta D Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
Lead
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability