Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDDR504111002KQ
Newark Part No.03AJ0192
Technical Datasheet
123 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $4.210 |
5+ | $4.210 |
10+ | $4.210 |
25+ | $4.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDDR504111002KQ
Newark Part No.03AJ0192
Technical Datasheet
Memory / Card TypeDDR5 DIMM
Insert & Eject MechanismLatched
No. of Contacts288Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
DDR504111002KQ is a SMT DDR5 memory module socket with board lock. Vertical DDR5 DIMM socket provides 288 contacts on 0.85mm pitch and are designed to accept DDR5 memory modules that conform to JEDEC MO-329. The sockets facilitate convenient memory expansion in servers, workstations, desktop PCs, and embedded applications in communications and industrial equipment.
- Able to withstand high level system level shock and vibration testing module weight
- Easy to insert and extract the module card
- Supports thicker multilevel motherboard
- Optimizes airflow
- Meets environmental requirements
- Supports faster data rates
- 30VAC(RMS)/DC, 1A rated
- High temperature thermal plastic insulator
Technical Specifications
Memory / Card Type
DDR5 DIMM
No. of Contacts
288Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate