Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D2041843X
Newark Part No.31AJ9937
Product Range17D Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $10.260 |
| 5+ | $9.890 |
| 10+ | $9.500 |
| 25+ | $9.050 |
| 50+ | $8.640 |
| 100+ | $7.610 |
| 250+ | $7.130 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$10.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D2041843X
Newark Part No.31AJ9937
Product Range17D Series
Technical Datasheet
Product Range17D Series
Screw Length8.5mm
Thread Size - MetricM3
Thread Size - Imperial4-40
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
17D Series
Thread Size - Metric
M3
SVHC
No SVHC (17-Jan-2023)
Screw Length
8.5mm
Thread Size - Imperial
4-40
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
