Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DEFRA09SC309
Newark Part No.45X4516
Product Range17D
Technical Datasheet
2,338 In Stock
Need more?
25 Delivery in 1-3 Business Days(US stock)
2313 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $3.690 |
10+ | $3.240 |
25+ | $3.090 |
50+ | $2.870 |
100+ | $2.760 |
250+ | $2.730 |
500+ | $2.700 |
1000+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DEFRA09SC309
Newark Part No.45X4516
Product Range17D
Technical Datasheet
D Sub Connector TypeStandard
Product Range17D
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Overview
The L17DEFRA09SC309 is a 9-position standard D-sub Receptacle with 0.76μm gold-plated phosphor bronze contacts, tin-plated steel front shell and glass-filled thermoplastic (UL94V-0) insulator. Flat ribbon cable type. IDC contact termination.
- 5A Current rating
- 250VAC Voltage
- 20mΩ Contact resistance
- 1000MΩ Insulation resistance
- 1000VAC/minute Dielectric voltage
- Stamped contacts
Technical Specifications
D Sub Connector Type
Standard
Product Range
17D
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate