New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. D Sub Connectors
                      Print Page

                      L77HDA26SD1CH4R

                      D Sub Connector, High Density, Receptacle, HD Series, 26 Contacts, DA, Solder

                      Date/Lot Code

                      AMPHENOL COMMUNICATIONS SOLUTIONS L77HDA26SD1CH4R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part NoL77HDA26SD1CH4R
                      Newark Part No.01M2105
                      Product RangeHD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      30 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$1.330
                      10+$1.330
                      25+$1.330
                      50+$1.330
                      100+$1.330
                      250+$1.330
                      500+$1.330
                      1000+$1.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part NoL77HDA26SD1CH4R
                      Newark Part No.01M2105
                      Product RangeHD Series
                      Technical Datasheet

                      Data Sheet

                      D Sub Connector TypeHigh Density
                      GenderReceptacle(View Associated Connectors)
                      Product RangeHD Series
                      No. of Contacts26Contacts
                      D Sub Shell SizeDA
                      Contact Termination TypeSolder
                      Connector MountingThrough Hole Mount Right Angle
                      Contact Material-
                      Contact Plating-
                      Connector Body MaterialSteel Body
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      Amphenol's high density D-Sub connectors complement Amphenol's extensive D-Sub connector line. The decreased contact spacing accommodates greater signal density in comparison to conventional D-Sub connectors.

                      • Industrial, Telecom, Any industry standard I/O connections
                      • Shells: Steel with Nickel plating
                      • Insulator: Glass filled thermoplastic, UL 94V-0
                      • Contacts: Copper alloy, selective Gold plating
                      • Current Rating: 3A
                      • Voltage Rating: 600V AC/rms 50Hz
                      • Withstanding Voltage: 1000V AC/rms 50HZ for one minute
                      • Insulation Resistance: 5000MΩ
                      • Contact Resistance: 10mΩ Max.
                      • Operating temperature range -55°C to +125°C

                      Technical Specifications

                      D Sub Connector Type

                      High Density

                      Product Range

                      HD Series

                      D Sub Shell Size

                      DA

                      Connector Mounting

                      Through Hole Mount Right Angle

                      Contact Plating

                      -

                      SVHC

                      No SVHC (12-Jan-2017)

                      Gender

                      Receptacle

                      No. of Contacts

                      26Contacts

                      Contact Termination Type

                      Solder

                      Contact Material

                      -

                      Connector Body Material

                      Steel Body

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.