Need more?
Quantity | Price |
---|---|
1+ | $19.390 |
5+ | $18.450 |
10+ | $17.570 |
25+ | $16.280 |
50+ | $14.720 |
100+ | $13.680 |
250+ | $13.330 |
Product Information
Product Overview
The MHDRA11130 is a 19-way type A right angle Rugged HDMI Receptacle with gold-plated copper alloy contacts. The MHDR series HDMI connector comes with matte tin plated die-cast zinc alloy outer shell, black engineering thermoplastic housing, conductive silicone rubber gasket, passivated stainless steel shield and back cover. This connector provides a High Definition Multimedia Interface for transmitting digital audiovisual signals. Receptacles will mate with any standard type A HDMI plug.
- Improved thermal cycling performance
- #4-40 UNC Unified thread
- 40VAC RMS Voltage rating
- 0.5A Minimum current rating per contact
- Electrical performance complies with HDMI specification version 1.4a
- Protection is provided for IP67 applications per IEC 60529
- 1000MΩ Minimum insulation resistance
- 10mΩ Maximum contact resistance
- 10.2Gbps Total data rate
Applications
Portable Devices, Computers & Computer Peripherals, Audio, Imaging, Video & Vision, Communications & Networking, Medical, Consumer Electronics, Multimedia
Technical Specifications
19Contacts
Panel Mount
Gold Plated Contacts
-
Jack
Through Hole Right Angle
Zinc Alloy Body
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate