Product Information
Product Overview
PSAS4F2130021TR is a SAS/PCIe® 4.0 (U.2 and U.3) connector. It comes with 16GT/s (PCIe® lanes) or 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. The 68-position, SAS/PCIe® receptacle, and header enable implementation of high-speed Serial Attached SCSI (SAS) hard disk drive (HDD) interface as well as Peripheral Component Express (PCIe®)-based devices. The molded guide post allows the device plug and receptacle to self-align during the mating process. With halogen-free high temperature thermoplastic, this connector is made to withstand diverse conditions. It also offers a durability of 500 mating cycles. Application includes processor and storage blade mezzanine card, HDD, HDD carrier, external storage system, interposer card, server storage server, processor and storage blade.
- Compatible with SFF8639 specification
- Capable of meeting 24Gb/s SSDs and HDDs or PCle® based devices at 16GT/s
- Footprint backward compatible to 12G, 6G and 3G SAS connectors
- Supports up to 4 port 16GT/s PCIe® based devices, improves performance and faster file transfers
- Supports both SAS and SATA drives
- Addresses the needs of both mission critical and bulk storage applications
- Staggered contact lengths, provides sequential contact mating for hot plugging
- Stamped clips act as connector retainers for robust PCB attachment
- Copper alloy contact base metal, halogen-free high temperature thermoplastic (UL94V-0) black housing
- 85°C for 500hours. Per EIA 364-17 test condition III, method A temperature life
Technical Specifications
68Contacts
SAS / PCIe
-
Gold Plated Contacts
No SVHC (25-Jun-2020)
Receptacle
Surface Mount
PCB Mount
Phosphor Bronze
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate