New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Modular Connectors
                      4. Modular & Ethernet Connectors
                      Print Page

                      RJHSE-5385-02

                      Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount

                      AMPHENOL COMMUNICATIONS SOLUTIONS RJHSE-5385-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part NoRJHSE-5385-02
                      Newark Part No.84K8179
                      Product RangeRJHSE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      337 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$4.440
                      10+$4.080
                      25+$4.070
                      50+$3.760
                      100+$3.760
                      250+$3.760
                      500+$3.760
                      1000+$3.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part NoRJHSE-5385-02
                      Newark Part No.84K8179
                      Product RangeRJHSE Series
                      Technical Datasheet

                      Data Sheet

                      Modular Connector TypeRJ45 Jack
                      Connector TypeRJ45
                      Port Configuration1 x 2 (Ganged)
                      GenderJack
                      No. of Positions / Loaded Contacts (per Port)8P8C
                      No. of Contacts8Contacts
                      No. of Positions8Positions
                      LAN CategoryCat5
                      IP Rating-
                      Connector MountingThrough Hole Mount
                      No. of Ports2Ports
                      Connector OrientationRight Angle
                      Contact Termination TypeThrough Hole
                      ShieldingShielded
                      MagneticsWithout Magnetics
                      LEDsWith LED
                      Contact MaterialPhosphor Bronze
                      Light PipesWithout Light Pipe
                      Product RangeRJHSE Series
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The RJHSE series EMI Quiet standard Modular Jack with built-in LEDs. It is ideal for LAN applications such as adapter cards and routers. It is available in shielded and non-shielded, right angle, vertical mount versions and with a variety of LED colours and ports.

                      • 1.5A Current rating per pin
                      • 125VAC Voltage rating
                      • 20mΩ Contact resistance (maximum)
                      • 750 Mating and unmating cycles durability
                      • -55 to 85°C Temperature range

                      Applications

                      Computers & Computer Peripherals, Communications & Networking, Industrial

                      Technical Specifications

                      Modular Connector Type

                      RJ45 Jack

                      Port Configuration

                      1 x 2 (Ganged)

                      No. of Positions / Loaded Contacts (per Port)

                      8P8C

                      No. of Positions

                      8Positions

                      IP Rating

                      -

                      No. of Ports

                      2Ports

                      Contact Termination Type

                      Through Hole

                      Magnetics

                      Without Magnetics

                      Contact Material

                      Phosphor Bronze

                      Product Range

                      RJHSE Series

                      Connector Type

                      RJ45

                      Gender

                      Jack

                      No. of Contacts

                      8Contacts

                      LAN Category

                      Cat5

                      Connector Mounting

                      Through Hole Mount

                      Connector Orientation

                      Right Angle

                      Shielding

                      Shielded

                      LEDs

                      With LED

                      Light Pipes

                      Without Light Pipe

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (4)

                      Manufacturer Catalogue EN

                      Drawing EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.