Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101971-183
Newark Part No.18K0327
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $49.520 |
| 50+ | $48.500 |
| 100+ | $45.750 |
| 250+ | $44.230 |
Price for:Each
Minimum: 25
Multiple: 1
$1,238.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101971-183
Newark Part No.18K0327
Technical Datasheet
Connector Shell Size18
Cable Diameter Max18.8mm
Strain Relief Material-
Product Range-
For Use WithAmphenol PT & SP Series Size 18 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
18
Strain Relief Material
-
For Use With
Amphenol PT & SP Series Size 18 Circular Connectors
Cable Diameter Max
18.8mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability