Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-606015-321
Newark Part No.55X1689
Product RangeGT Series
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $27.250 | 
| 5+ | $25.750 | 
| 10+ | $24.230 | 
| 25+ | $23.200 | 
| 50+ | $22.940 | 
| 100+ | $21.760 | 
| 250+ | $21.580 | 
Price for:Each
Minimum: 1
Multiple: 1
$27.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-606015-321
Newark Part No.55X1689
Product RangeGT Series
Technical Datasheet
Product RangeGT Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
For Use WithAmphenol's GT Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
GT Series
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Amphenol's GT Series
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability