Quantity | Price |
---|---|
1+ | $100.220 |
5+ | $93.480 |
10+ | $86.730 |
25+ | $85.030 |
50+ | $83.320 |
100+ | $81.830 |
Product Information
Product Overview
The MIL-C-26482 series I Box Mounting Receptacle with gold-plated copper alloy PCB contacts. This gold plating eliminates contact corrosion and offers an indefinite shelf life. The PT series is qualified to MIL-C-26482, series 1 and has all the outstanding design characteristics and quality of the PT series. A corrosion-resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment is used on the PT. Shell components for this series is aluminium. The dependable 5 key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene. This provides excellent moisture sealing at the gasket and superior electrical isolation of the contact in the insert.
Technical Specifications
Circular Industrial
Box Mount Receptacle
PCB Pin
Aluminum Body
Copper Alloy
To Be Advised
PT Series
32Contacts
Bayonet
Olive Drab Chromate over Cadmium
Gold
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate