Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-12-6(621)
Newark Part No.22H8339
Product Range97 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
50+ | $20.800 |
100+ | $19.010 |
250+ | $18.280 |
Price for:Each
Minimum: 50
Multiple: 1
$1,040.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-12-6(621)
Newark Part No.22H8339
Product Range97 Series
Technical Datasheet
Connector Shell Size20, 22
Cable Diameter Max12.7mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use WithAmphenol 97 Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
20, 22
Strain Relief Material
Zinc Alloy
For Use With
Amphenol 97 Series Circular Connectors
Cable Diameter Max
12.7mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 97-3057-12-6(621)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate