Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3101A-36(850)
Newark Part No.96F5190
Product Range97 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
25+ | $75.380 |
50+ | $73.970 |
100+ | $70.100 |
250+ | $67.990 |
Price for:Each
Minimum: 25
Multiple: 1
$1,884.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3101A-36(850)
Newark Part No.96F5190
Product Range97 Series
Technical Datasheet
Product Range97 Series
Shell TypeSolid Shell Straight Receptacle
For Use WithSize 36 Inserts
Connector Body MaterialAluminum Alloy Body
Connector Shell Size36
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
For Use With
Size 36 Inserts
Connector Shell Size
36
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate