Quantity | Price |
---|---|
1+ | $195.860 |
5+ | $187.810 |
10+ | $179.760 |
25+ | $172.840 |
50+ | $167.110 |
Product Information
Product Overview
The 97-3102A-36-10P is a 48-position Box Receptacle with pin type silver-plated copper alloy contacts and 36-10 insert arrangement. Connector component is fabricated from high grade aluminum alloy with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Inserts for solder style contacts are diallyl-phthalate. Solid shell designed for open wiring. It mounts directly on chassis, equipment or panel. It includes internal polarized key in front shell.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
- UL approved
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Defence, Military & Aerospace, Sensing & Instrumentation, Building Automation
Technical Specifications
97 Series
Box Mount Receptacle
Solder Pin
36-10
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
48Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Technical Docs (1)
Alternatives for 97-3102A-36-10P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate