Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108A-12S(850)
Newark Part No.96F5962
Product Range97 Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108A-12S(850)
Newark Part No.96F5962
Product Range97 Series
Technical Datasheet
Product Range97 Series
Shell TypeSolid Shell Right Angle Plug
For Use WithSize 12S Inserts
Connector Body MaterialAluminum Alloy Body
Connector Shell Size12S
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
For Use With
Size 12S Inserts
Connector Shell Size
12S
Shell Type
Solid Shell Right Angle Plug
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate