Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-432-414P
Newark Part No.97J5865
Product Range97 Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-432-414P
Newark Part No.97J5865
Product Range97 Series
Technical Datasheet
Product Range97 Series
No. of Contacts52Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact Plating-
For Use WithAmphenol 97 Series Circular Connectors
Insert Arrangement32-414
Connector Shell Size32
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
32-414
Contact Material
-
No. of Contacts
52Contacts
Contact Termination Type
Crimp
For Use With
Amphenol 97 Series Circular Connectors
Connector Shell Size
32
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate