Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BFCSSW-02N
Newark Part No.44AM6416
Product RangeGuardXcel Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.148 |
| 10+ | $0.135 |
| 25+ | $0.123 |
| 50+ | $0.112 |
| 100+ | $0.108 |
| 250+ | $0.102 |
| 500+ | $0.093 |
| 1000+ | $0.092 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BFCSSW-02N
Newark Part No.44AM6416
Product RangeGuardXcel Series
Technical Datasheet
Internal Diameter20.4mm
External Diameter29mm
Fastener MaterialNBR (Nitrile Butadiene Rubber)
Thread Size - Metric-
Fastener Plating-
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Internal Diameter
20.4mm
Fastener Material
NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
29mm
Thread Size - Metric
-
Product Range
GuardXcel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate